8202V | Klauke

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 8202V

Order No.: 07F6753
EAN: 4012078025195
MPN:
8202V
8202V Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 257 pcs.
Leadtime: 1 Week **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 8202V, Klauke

Fully insulated flat receptacle for 4.8 x 0.5 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20 mm, Cross-section: 0.5 to 1.0 mm², Colour: red, Approval: CSA.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 18
Insulation colour rot
Suitable for 4,8 x 0,5 mm
Isolated Yes
Length 20 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Messing, verzinnt
Logistics
Country of origin MY
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes