8203 | Klauke
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, red, 8203
Order No.: 05F609
EAN: 4012078025218
MPN:
8203
Unit Price (€ / pc.)
0.9520 € *
Available: 122 pcs.
Leadtime: 2 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 8203, Klauke
Insulated flat receptacle for 4.8 x 0.8 mm flat plugs, 18 mm long, Cross-section: 0.5 to 1.0 mm², Colour: red, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
Version | Flachsteckhülse | |
Suitable for | 4,8 x 0,8 mm | |
Material | Messing, verzinnt | |
Isolated | Yes | |
Insulation colour | rot | |
Connection | Crimpanschluss | |
Cable cross-section | 0,5 bis 1,0 mm² | |
AWG cross-section | AWG 20 bis 18 | |
Nominal size according to DIN | DIN 46245 | |
Length | 18 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |