8301A | Klauke
Insulated flat plug sleeve, 2.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 8301A
Order No.: 05F613
EAN: 4012078414746
MPN:
8301A
Unit Price (€ / pc.)
0.5950 € *
Available: 520 pcs.
Leadtime: 2 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 8301A, Klauke
Insulated flat receptacle for 2.8 x 0.8 mm flat plugs, 18 mm long, Cross-section: 1.5 to 2.5 mm², Colour: blue, Material: brass (CuZn), Tin-plated, Insulation sleeve: PA, Temperature resistance: up to 105 °C.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 2,8 x 0,8 mm | |
Isolated | Yes | |
Length | 18 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |