8301V | Klauke
Insulated flat plug sleeve, 2.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 8301V
Order No.: 07F6756
EAN: 4012078450263
MPN:
8301V
Unit Price (€ / pc.)
1.3566 € *
Available: 13 pcs.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated receptacle, 8301V, Klauke
Fully insulated flat receptacle for 2.8 x 0.5 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20 mm, Cross-section: 1.5 to 2.5 mm², Colour: blue, Approval: CSA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |