8302V | Klauke
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 8302V
Order No.: 07F6758
EAN: 4012078025256
MPN:
8302V
Unit Price (€ / pc.)
1.3566 € *
Available: 159 pcs.
Leadtime: 4 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2138 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 8302V, Klauke
Fully insulated flat receptacle for 4.8 x 0.5 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20.5 mm, Cross-section: 1.5 to 2.5 mm², Colour: blue, Approval: CSA.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Length | 20.5 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |