8502V | Klauke
Insulated flat plug sleeve, 4.8 x 0.5 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, yellow, 8502V
Order No.: 07F6761
EAN: 4012078450157
MPN:
8502V
Unit Price (€ / pc.)
1.5351 € *
Available: 360 pcs.
Leadtime: 3 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 8502V, Klauke
Fully insulated flat receptacle for 4.8 x 0.5 mm plugs, Material: brass (CuZn), Tin-plated, Insulation sleeve: PVC, Temperature resistance: up to 70 °C, Length: 20.5 mm, Cross-section: 4.0 to 6.0 mm², Colour: yellow, Approval: CSA.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 12 bis 10 | |
Insulation colour | gelb | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Length | 20.5 mm | |
Cable cross-section | 4,0 bis 6,0 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |