920V | Klauke

Insulated round plug sleeve, 4 mm, 0.5 to 1.0 mm², AWG 20 to 18, bronze, tin-plated, red, 920V

Order No.: 05F601
EAN: 4012078489157
MPN:
920V
920V Klauke Receptacles
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 64 pcs.
Leadtime: 1 Week **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated receptacle, 920V, Klauke

Fully insulated round plug sleeve for 4 mm plugs, 24 mm long, Nominal cross section: 0.5 to 1.0 mm², Colour: red, Material: bronze (CuSnZn), Tin-plated, Insulating sleeve: PA (halogen-free), Temperature resistance: up to 105 °C.

Technical specifications
Connection Crimpanschluss
Version Rundsteckhülse
AWG cross-section AWG 20 bis 18
Insulation colour rot
Suitable for 4 mm
Isolated Yes
Length 24 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Bronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes