930 | Klauke
Insulated round plug sleeve, 5 mm, 1.5 to 2.5 mm², AWG 16 to 14, bronze, tin-plated, blue, 930
Order No.: 05F596
EAN: 4012078000765
MPN:
930
Unit Price (€ / pc.)
1.2733 € *
Available: 19 pcs.
Leadtime: 5 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 930, Klauke
Insulated round plug sleeve for plug dia. 5 mm, 22 mm long, Nominal cross section: 1.5 to 2.5 mm², Colour: blue, Material: bronze (CuSnZn), Tin-plated, Insulating sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundsteckhülse | |
AWG cross-section | AWG 16 bis 14 | |
Insulation colour | blau | |
Suitable for | 5 mm | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Bronze, verzinnt |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |