950 | Klauke
Insulated round plug sleeve, 5 mm, 4.0 to 6.0 mm², AWG 12 to 10, bronze, tin-plated, yellow, 950
Order No.: 05F597
EAN: 4012078001144
MPN:
950
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 950, Klauke
Insulated round plug sleeve for plug dia. 5 mm, 22 mm long, Nominal cross section: 4.0 to 6.0 mm², Colour: yellow, Material: bronze (CuSnZn), Tin-plated, Insulating sleeve: PVC, Temperature resistance: up to 70 °C.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundsteckhülse | |
AWG cross-section | AWG 12 bis 10 | |
Insulation colour | gelb | |
Suitable for | 5 mm | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 4,0 bis 6,0 mm² | |
Material | Bronze, verzinnt |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |