950V | Klauke
Insulated round plug sleeve, 5 mm, 4.0 to 6.0 mm², AWG 12 to 10, bronze, tin-plated, yellow, 950V
Order No.: 05F602
EAN: 4012078490603
MPN:
950V
Unit Price (€ / pc.)
1.8326 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6541 €
50 pcs.
1.4875 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated receptacle, 950V, Klauke
Fully insulated round plug sleeve for 5 mm plugs, 27 mm long, Nominal cross section: 4.0 to 6.0 mm², Colour: yellow, Material: bronze (CuSnZn), Tin-plated, Insulating sleeve: PA (halogen-free), Temperature resistance: up to 105 °C.
Technical specifications
Connection | crimp connection | |
Version | round plug sleeve | |
AWG cross-section | AWG 12 to 10 | |
Insulation colour | yellow | |
Suitable for | 5 mm | |
Isolated | Yes | |
Length | 27 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | bronze, tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |