KL10012555ISLIM | Klauke

VDE screwdriver, slotted, BL 125 mm, L 214 mm, KL10012555ISLIM

Order No.: 06L1502
EAN: 4012078856331
MPN:
KL10012555ISLIM
KL10012555ISLIM Klauke Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0277 €

VDE slotted screwdriver, KL10012555ISLIM, Klauke

VDE Slotted screwdriver, Slim Line

Features

  • Ergonomically-shaped handle with optimum force transmission
  • Roll protection prevents rolling away on inclined surfaces
  • Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
Ausführung Schlitzschraubendreher
ESD-Schutz No
Klingenlänge 125 mm
Länge 214 mm
Spitzentyp Schlitz
VDE-/1000V-geprüft Yes
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes