KL110PH2ISLIM | Klauke

VDE screwdriver, Phillips, BL 100 mm, L 198 mm, KL110PH2ISLIM

Order No.: 06L1505
EAN: 4012078856362
MPN:
KL110PH2ISLIM
KL110PH2ISLIM Klauke Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.0277 €

Screwdriver, KL110PH2ISLIM, Klauke

VDE Phillips screwdriver

Features

  • Ergonomically-shaped handle with optimum force transmission
  • Roll protection prevents rolling away on inclined surfaces
  • Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
Version Schraubendreher
ESD protection No
Blade length 100 mm
Length 198 mm
Peak type Phillips
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes