KL130PM1ISLIM | Klauke
VDE screwdriver, Pozidriv, BL 80 mm, L 169 mm, KL130PM1ISLIM
Order No.: 06L1508
EAN: 4012078856393
MPN:
KL130PM1ISLIM
Unit Price (€ / pc.)
20.0277 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Screwdriver, KL130PM1ISLIM, Klauke
VDE Plus/Minus Pozidriv screwdriver
Features
- Ergonomically-shaped handle with optimum force transmission
- Roll protection prevents rolling away on inclined surfaces
- Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Blade length | 80 mm | |
Length | 169 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |