KL150TX25ISLIM | Klauke

VDE screwdriver, TORX, BL 125 mm, L 223 mm, KL150TX25ISLIM

Order No.: 06L1512
EAN: 4012078856447
MPN:
KL150TX25ISLIM
KL150TX25ISLIM Klauke Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
28.1316 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1316 €

Screwdriver, KL150TX25ISLIM, Klauke

VDE TORX screwdriver

Features

  • Ergonomically-shaped handle with optimum force transmission
  • Roll protection prevents rolling away on inclined surfaces
  • Reduced space requirement for use in confined installation spaces (e.g. spring-cage terminals)
Technical specifications
Version Schraubendreher
ESD protection No
Blade length 125 mm
Length 223 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes