KL390ISLIM | Klauke

VDE screwdriver kit, 3.5 mm, 5.5 mm, PZ1, PZ2, Phillips/Pozidriv, KL390ISLIM

Order No.: 06L1514
EAN: 4012078856454
MPN:
KL390ISLIM
KL390ISLIM Klauke Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
86.6201 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
86.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.6201 €

Screwdriver set, KL390ISLIM, Klauke

VDE Screwdriver set

Features

  • Reduced blade for optimum fit
  • Ergonomically-shaped handle with optimum force transmission
  • Anti-roll-guard
Technical specifications
Version Schraubendreher Set
ESD protection No
Size 3,5 mm, 5,5 mm, PZ1, PZ2
Peak type Phillips/Pozidriv
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes