KL391ISLIM | Klauke

VDE screwdriver kit, 3.5 mm, 4 mm, 5.5 mm, PH1, PZ1, PZ2, Phillips/Pozidriv/slotted, KL391ISLIM

Order No.: 06L1513
EAN: 4012078856461
MPN:
KL391ISLIM
KL391ISLIM Klauke Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
120.0591 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
120.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.0591 €

Screwdriver set, KL391ISLIM, Klauke

VDE Screwdriver set

Features

  • Reduced blade for optimum fit
  • Ergonomically-shaped handle with optimum force transmission
  • Anti-roll-guard
Technical specifications
Version Schraubendreher Set
ESD protection No
Size 3,5 mm, 4 mm, 5,5 mm, PH1, PZ1, PZ2
Peak type Phillips/Pozidriv/Schlitz
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes