KL040115EL | Klauke
ESD side cutter, 115 mm, 62 g, cut capacity (1.2 mm/–/–/–), KL040115EL
Order No.: 05L2775
EAN: 4012078586016
MPN:
KL040115EL
Unit Price (€ / pc.)
65.0573 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Electronic side cutter, KL040115EL, Klauke
Features
- Precision pliers for high precision work
- Double leaf spring with low friction
- High cutting force thanks to additional induction hardening
- Anti-static ergonomic non slip grips
- Surface resistance amounts to 1 to 100 Mohm
Applications
- For soft wires to Ø 1.2 mm
Technical specifications
Ausführung | Seitenschneider | |
ESD-Schutz | Yes | |
Gewicht | 62 g | |
Länge | 115 mm | |
Schneide | mit Wate | |
Schneidkapazität (weich) | 1.2 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |