KL040128EL | Klauke

Side cutter, 128 mm, 64 g, cut capacity (1.3 mm/–/–/–), KL040128EL

Order No.: 05L2778
EAN: 4012078586047
MPN:
KL040128EL
KL040128EL Klauke Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
36.5092 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
36.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.5092 €

Electronic side cutter, KL040128EL, Klauke

Features

  • Cutter angled at 21°
  • Backlash-free operation
  • With opening spring
  • 2-component handle

Applications

  • For soft wires to Ø 1.3 mm
Technical specifications
Version Seitenschneider
ESD protection No
Weight 64 g
Length 128 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes