KL040128ELH | Klauke

Side cutter, 128 mm, 66 g, cut capacity (1.3 mm/–/–/–), KL040128ELH

Order No.: 05L2779
EAN: 4012078586054
MPN:
KL040128ELH
KL040128ELH Klauke Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
39.5794 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5794 €

Electronic side cutter, KL040128ELH, Klauke

Features

  • Cutter angled at 21°
  • Backlash-free operation
  • With opening spring
  • 2-component handle

Applications

  • For soft wires to Ø 1.3 mm
Technical specifications
Version Seitenschneider
ESD protection No
Weight 66 g
Length 128 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes