KL361 | Klauke

Ratchet kit, 1/4 inch, KL361

Order No.: 06L118
EAN: 4012078784269
MPN:
KL361
KL361 Klauke Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
207.4289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.4289 €

Socket spanner bit set, KL361, Klauke

Socket spanner bit set 1/4", 29 pcs

Ordering information:

  • 16 pcs Bit set (C6.3 x 25 mm)
  • Bit holder with quick-change chuck E6.3 1/4"
  • 7-piece Socket set AF5 - AF13 1/4"
  • Adapter C6.3 (25 mm) 1/4"
  • Extension E6.3 (150 mm) 1/4"
  • Extension (75 mm) 1/4"
  • Professional ratchet 1/4"
  • T-Smart handle 105 x 39 mm 1/4"
Technical specifications
Ausführung Knarrensatz
ESD-Schutz No
Größe 1/4 Zoll
Spitzentyp verschiedene
VDE-/1000V-geprüft No
Logistics
Ursprungsland TW
Zolltarifnummer 82060000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes