K432E3 | Klauke
Cutter blade for stripping pliers, 4.0-16 mm², K432E3
Unit Price (€ / pc.)
136.5168 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Detachable magazine, K432E3, Klauke
Detachable magazine, red, for solid and flexible cables from 4 - 16 mm²
Technical specifications
Suitable for | Abisolierzange | |
Cable cross-section | 4,0-16 mm² | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |