K432V | Klauke
Stripping pliers for Flexible cables, 0.08-4.0 mm², L 190 mm, 140 g, K432V
As an alternative, we recommend the following item:

Stripping pliers for Fine-stranded conductors, 0.03-16 mm², 140 g, K433
Order No.: 05L2920
Manufacturer: Klauke
per pc. 206.6554 € *
*incl. VAT plus shipping costs
Wire stripper, K432V, Klauke
Automatic wire stripper, 0.08 - 4 mm²
Features
- Self-setting cutting and stripping tool for application-specific solid and flexible cables
- Ideal, light and ergonomic tool with long service life
- Automatic opening of the clamping jaws after stripping ensures more safety
- No loss of individual strands - conductor inserts into the core sleeve more easily
- Integrated professional, easily accessible cable cutter - ensures a quicker work process
- Adjustable stop with metric and imperial display to set the stripping length exactly
Applications
- Machinery and plant construction
- Wind farms
- Robotics
- eMobility
- Railways/Rail traffic
Technical specifications
Suitable for | Flexible Kabel | |
Weight | 140 g | |
Length | 190 mm | |
Cable cross-section | 0,08-4,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |