KL38715 | Klauke

Torque screwdriver kit, 0.6-1.5 Nm, 1048 g, KL38715

Order No.: 06L1475
EAN: 4012078587297
MPN:
KL38715
KL38715 Klauke Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €

Torque screwdriver set, KL38715, Klauke

Torque screwdriver set, 0.6 - 1.5 Nm

Features

  • Easy torque adjustment using an Allen key
  • Precise release when reaching the set torque
Technical specifications
Version Drehmoment-Schraubendreher-Set
Torque range 0,6-1,5 Nm
Weight 1048 g
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes