KL38830 | Klauke

Torque screwdriver kit, 1.5-3 Nm, 1066 g, KL38830

Order No.: 06L1476
EAN: 4012078587303
MPN:
KL38830
KL38830 Klauke Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
315.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
315.5047 €

Torque screwdriver set, KL38830, Klauke

Torque screwdriver set, 1.5 - 3.0 Nm

Features

  • Easy torque adjustment using an Allen key
  • Precise release when reaching the set torque
Technical specifications
Version Drehmoment-Schraubendreher-Set
Torque range 1,5-3 Nm
Weight 1066 g
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes