KL38954 | Klauke
Torque screwdriver kit, 3-5.4 Nm, 1066 g, KL38954
Order No.: 06L1477
EAN: 4012078614054
MPN:
KL38954
Unit Price (€ / pc.)
315.5047 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Torque screwdriver set, KL38954, Klauke
Torque screwdriver set, 3.0 - 5.4 Nm
Features
- Easy torque adjustment using an Allen key
- Precise release when reaching the set torque
Technical specifications
Version | Drehmoment-Schraubendreher-Set | |
Torque range | 3-5,4 Nm | |
Weight | 1066 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |