1666 | Klauke

Insulated wire end ferrule, 0.14 mm², 10 mm/6 mm long, DIN 46228/4, brown, 1666

Order No.: 18H7393
EAN: 4012078023344
MPN:
1666
1666 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Available: 909 pcs.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0857 €
500 pcs.
0.0774 €
1000 pcs.
0.0678 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 1666, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 0,14 mm²
Isolated Yes
Colour braun
Length 10 mm
Pin lenght 6 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes