166GR | Klauke
Insulated wire end ferrule, 0.14 mm², 10 mm/6 mm long, DIN 46228/4, gray, 166GR
Order No.: 18H7425
EAN: 4012078022996
MPN:
166GR
Unit Price (€ / pc.)
0.1107 € *
Available: 1,210 pcs.
Leadtime: 1 Week **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1107 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0702 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 166GR, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 0,14 mm² | |
Isolated | Yes | |
Colour | grau | |
Length | 10 mm | |
Pin lenght | 6 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |