1676 | Klauke
Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228/4, yellow, 1676
Order No.: 18H6981
EAN: 4012078023368
MPN:
1676
Unit Price (€ / pc.)
0.0976 € *
Available: 5,667 pcs.
Leadtime: 2 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0857 €
500 pcs.
0.0774 €
1000 pcs.
0.0678 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 1676, Klauke
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 0,25 mm² | |
Isolated | Yes | |
Colour | gelb | |
Length | 10 mm | |
Pin lenght | 6 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |