167H | Klauke

Insulated wire end ferrule, 0.25 mm², 10 mm/6 mm long, DIN 46228/4, light blue, 167H

Order No.: 18H7427
EAN: 4012078022972
MPN:
167H
167H Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 1,798 pcs.
Leadtime: 1 Week **
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1107 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0702 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 167H, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 0,25 mm²
Isolated Yes
Colour hellblau
Length 10 mm
Pin lenght 6 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes