167HL | Klauke

Insulated wire end ferrule, 0.25 mm², 12 mm/8 mm long, DIN 46228/4, light blue, 167HL

Order No.: 18H7428
EAN: 4012078022989
MPN:
167HL
167HL Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 498 pcs.
Leadtime: 2 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1238 €
50 pcs.
0.1178 €
100 pcs.
0.1023 €
500 pcs.
0.0869 €
1000 pcs.
0.0750 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 167HL, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 0,25 mm²
Isolated Yes
Colour hellblau
Length 12 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes