170WK | Klauke
Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, DIN 46228/4, white, 170WK
Order No.: 18H7430
EAN: 4012078023061
MPN:
170WK
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Wire end ferrule, 170WK, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 0,75 mm² | |
Isolated | Yes | |
Colour | weiß | |
Length | 12 mm | |
Pin lenght | 6 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |