1716 | Klauke
Insulated wire end ferrule, 1.0 mm², 12 mm/6 mm long, DIN 46228/4, red, 1716
Order No.: 18H7399
EAN: 4012078023443
MPN:
1716
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
51.17 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0512 €
5000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 1716, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Farbe | rot | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 12 mm | |
Leiterquerschnitt | 1,0 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 6 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |