171GL | Klauke

Insulated wire end ferrule, 1.0 mm², 18 mm/12 mm long, DIN 46228-4, yellow, 171GL

Order No.: 18H7437
EAN: 4012078023139
MPN:
171GL
171GL Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 385 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3070 €
50 pcs.
0.1131 €
100 pcs.
0.0976 €
500 pcs.
0.0845 €
1000 pcs.
0.0714 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 171GL, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour yellow
Length 18 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes