1728 | Klauke

Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, black, 1728

Order No.: 18H7402
EAN: 4012078023474
MPN:
1728
1728 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 5,039 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0428 €
500 pcs.
0.0369 €
1000 pcs.
0.0333 €
5000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 1728, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 1,5 mm²
Isolated Yes
Colour schwarz
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes