172RL | Klauke
Insulated wire end ferrule, 1.5 mm², 24 mm/18 mm long, DIN 46228-4, red, 172RL
Order No.: 18H7442
EAN: 4012078023160
MPN:
172RL
Unit Price (€ / pc.)
0.0904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.44 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0904 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 172RL, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 24 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |