17318 | Klauke

Insulated wire end ferrule, 2.5 mm², 24 mm/18 mm long, DIN 46228/4, gray, 17318

Order No.: 18H7408
EAN: 4012078023504
MPN:
17318
17318 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 430 pcs.
Leadtime: 9 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
100 pcs.
0.1202 €
500 pcs.
0.1071 €
1000 pcs.
0.0940 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 17318, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 2,5 mm²
Isolated Yes
Colour grau
Length 24 mm
Pin lenght 18 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes