173BH | Klauke
Insulated wire end ferrule, 2.5 mm², 18 mm/12 mm long, DIN 46228-4, blue, 173BH
Order No.: 18H7444
EAN: 4012078023184
MPN:
173BH
Unit Price (€ / pc.)
0.1369 € *
Available: 552 pcs.
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1369 €
100 pcs.
0.1178 €
500 pcs.
0.1023 €
1000 pcs.
0.0869 €
5000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 173BH, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |