176E | Klauke
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228/4, ivory, 176E
Order No.: 18H7451
EAN: 4012078023252
MPN:
176E
Unit Price (€ / pc.)
0.2118 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2118 €
100 pcs.
0.1809 €
500 pcs.
0.1583 €
1000 pcs.
0.1321 €
5000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 176E, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | elfenbein | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 22 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |