17712 | Klauke
Insulated wire end ferrule, 16 mm², 24 mm/12 mm long, DIN 46228/4, ivory, 17712
Order No.: 18H7056
EAN: 4099889616927
MPN:
17712
Unit Price (€ / pc.)
0.2523 € *
Available: 144 pcs.
Leadtime: On Request **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2523 €
100 pcs.
0.2213 €
500 pcs.
0.1987 €
1000 pcs.
0.1714 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 17712, Klauke
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 2, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Farbe | elfenbein | |
Isolationsmaterial | Polypropylen | |
Isoliert | Yes | |
Kontaktmaterial | Kupfer | |
Länge | 24 mm | |
Leiterquerschnitt | 16 mm² | |
max. Temperatur | 105 °C | |
Norm | DIN 46228/4 | |
Pinlänge | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |