178BRL | Klauke
Insulated wire end ferrule, 25 mm², 36 mm/22 mm long, DIN 46228/4, brown, 178BRL
Order No.: 18H7455
EAN: 4012078023306
MPN:
178BRL
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 178BRL, KLAUKE
Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Cable cross-section | 25 mm² | |
Isolated | Yes | |
Colour | braun | |
Length | 36 mm | |
Pin lenght | 22 mm | |
Standard number | DIN 46228/4 | |
Contact material | Kupfer | |
Material Insulation | Polypropylen | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |