179B | Klauke

Insulated wire end ferrule, 35 mm², 30 mm/16 mm long, DIN 46228/4, beige, 179B

Order No.: 18H7456
EAN: 4012078023313
MPN:
179B
Klauke
179B Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 48 pcs.
Leadtime: 6 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3927 €

Wire end ferrule, 179B, KLAUKE

Insulated wire-end ferrule to DIN with Easy-Entry insulation for splice-free cable entry, colour code 1, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Colour beige
Material Insulation polypropylene
Isolated Yes
Contact material copper
Length 30 mm
Cable cross-section 35 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 16 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes