3698 | Klauke

Insulated wire end ferrule, 0.5 mm², 13 mm/8 mm long, DIN 46228/4, white, 3698

Order No.: 18H7420
EAN: 4012078023566
MPN:
3698
3698 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
50 pcs.
0.2856 €
200 pcs.
0.2428 €
1000 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 3698, KLAUKE

Insulated wire-end ferrule with lug, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, with marking system for max. 6 marking rings. Dimensions according to DIN 46228 part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 0,5 mm²
Isolated Yes
Colour weiß
Length 13 mm
Pin lenght 8 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes