43210 | Klauke
Insulated wire end ferrule, 1.5 mm², 19.5 mm/10 mm long, black, 43210
Order No.: 18H7497
EAN: 4012078449465
MPN:
43210
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
22.13 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2213 €
500 pcs.
0.1999 €
1000 pcs.
0.1678 €
5000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 43210, KLAUKE
Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.
Features
- Halogen free
- Tin plated to protect against corrosion
- Color-coded cross-section assignment
Technical specifications
Colour | schwarz | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 19.5 mm | |
Cable cross-section | 1,5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |