43712 | Klauke

Insulated wire end ferrule, 16 mm², 25.5 mm/12 mm long, blue, 43712

Order No.: 18H7503
EAN: 4012078038713
MPN:
43712
43712 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 170 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.3808 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 43712, KLAUKE

Insulated wire-end ferrule for short circuit protected conductors for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6, for short-circuit-proof lines (according NSGAFÖU). Contains Easy-Entry insulation for easy cable entry.

Features

  • Halogen free
  • Tin plated to protect against corrosion
  • Color-coded cross-section assignment
Technical specifications
Filter Property Value
Cable cross-section 16 mm²
Isolated Yes
Colour blue
Length 25.5 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes