47012 | Klauke
Insulated wire end ferrule, 0.75 mm², 18 mm/12 mm long, DIN 46228/4, gray, 47012
Order No.: 18H7464
EAN: 4012078023672
MPN:
47012
Unit Price (€ / pc.)
0.0809 € *
Available: 1,124 pcs.
Leadtime: 6 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
100 pcs.
0.0702 €
500 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 47012, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | grau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 18 mm | |
Cable cross-section | 0,75 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |