47110 | Klauke

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228/4, red, 47110

Order No.: 18H7467
EAN: 4012078023702
MPN:
47110
47110 Klauke Wire-end Ferrules Image 1
47110 Klauke Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 1,110 pcs.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
100 pcs.
0.0631 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
5000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 47110, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 1,0 mm²
Isolated Yes
Colour rot
Length 16 mm
Pin lenght 10 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes