47418 | Klauke
Insulated wire end ferrule, 4.0 mm², 26 mm/18 mm long, DIN 46228/4, gray, 47418
Order No.: 18H7479
EAN: 4012078079709
MPN:
47418
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1190 €
500 pcs.
0.1095 €
1000 pcs.
0.0988 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 47418, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | grau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 26 mm | |
Cable cross-section | 4,0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |