47718 | Klauke

Insulated wire end ferrule, 16 mm², 28 mm/18 mm long, DIN 46228/4, blue, 47718

Order No.: 18H7484
EAN: 4012078023870
MPN:
47718
47718 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 400 pcs.
Next delivery: 200 pcs. on 2025-05-01
Leadtime: 3 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
100 pcs.
0.2213 €
500 pcs.
0.2011 €
1000 pcs.
0.1797 €
5000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 47718, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Cable cross-section 16 mm²
Isolated Yes
Colour blau
Length 28 mm
Pin lenght 18 mm
Standard number DIN 46228/4
Contact material Kupfer
Material Insulation Polypropylen
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes