48020 | Klauke

Insulated wire end ferrule, 50 mm², 36 mm/20 mm long, DIN 46228/4, blue, 48020

Order No.: 18H7490
EAN: 4012078023948
MPN:
48020
48020 Klauke Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 48020, KLAUKE

Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.

Features

  • Halogen free
  • Tin plated to protect against corrosion
Technical specifications
Colour blau
Material Insulation Polypropylen
Isolated Yes
Contact material Kupfer
Length 36 mm
Cable cross-section 50 mm²
max. operating temperature 105 °C
Standard number DIN 46228/4
Pin lenght 20 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes