48025 | Klauke
Insulated wire end ferrule, 50 mm², 40 mm/25 mm long, DIN 46228/4, blue, 48025
Order No.: 18H7491
EAN: 4012078023955
MPN:
48025
Unit Price (€ / pc.)
1.6541 € *
Available: 45 pcs.
Leadtime: 1 Week **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, 48025, KLAUKE
Insulated wire-end according to DIN with Easy-Entry insulation for splice-free cable entry, for fine and superfine stranded conductors, according to DIN EN 60228 Cl. 5 and 6. Color coding and dimensions according to DIN 46228 Part 4.
Features
- Halogen free
- Tin plated to protect against corrosion
Technical specifications
Colour | blau | |
Material Insulation | Polypropylen | |
Isolated | Yes | |
Contact material | Kupfer | |
Length | 40 mm | |
Cable cross-section | 50 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |